Hanbo Electronic DR-06LT
| Manufacturer |
Hanbo Electronic
Asian Brands |
| Mfr. Part # | DR-06LT |
| LCSC Part # | C18198208 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 6 Position Through Hole,P=2.54mm Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 28 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4204 $ 0.3994 | $ 0.40 |
10+ | $ 0.327 $ 0.3107 | $ 3.11 |
28+ | $ 0.2865 $ 0.2722 | $ 7.62 |
112+ | $ 0.2351 $ 0.2234 | $ 25.02 |
504+ | $ 0.2133 $ 0.2027 | $ 102.16 |
1,008+ | $ 0.1993 $ 0.1894 | $ 190.92 |
Standard Packaging 28/Full
Tube | ||
Better price for more quantity?
$