Hanbo Electronic DR-03HT
| Manufacturer |
Hanbo Electronic
Asian Brands |
| Mfr. Part # | DR-03HT |
| LCSC Part # | C18198194 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 3 24V 25mA SPST 3,000 Cycles Red Slide, Rocked Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Hanbo Electronic | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 17 |
| Multiple | 17 |
| Standard Packaging | 51 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
17+ | $ 0.1758 $ 0.1442 | $ 2.45 |
170+ | $ 0.1717 $ 0.1408 | $ 23.94 |
510+ | $ 0.1689 $ 0.1385 | $ 70.64 |
1,683+ | $ 0.1662 $ 0.1363 | $ 229.39 |
Standard Packaging 51/Full
Tube | ||
Better price for more quantity?
$