TECH PUBLIC LM2596HVS-12
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM2596HVS-12 |
| LCSC Part # | C18197846 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | 60V/3A/150kHz Step-Down Switching Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 150kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 11.46V~12.6V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM2596HVS series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjustable output version. Available in a standard 5-lead TO-220 package and a 5-lead TO-263 surface mount package. External shutdown is included, featuring typically 30uA standby current. The output switch includes cycle-bycycle current limiting, as well as thermal shutdown, and protection from output short for full protection under fault conditions.
Features
AI Translation
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- 3.3V, 5V, 12V and Adjustable output versions
- Adjustable version output voltage range, 1.23V to 57V ±4% max over line and load condition
- Available in TO-263
- Guaranteed 3A output load current
- Input voltage range up to 60V
- Requires only 4 external components
- Excellent line and load regulation specifications
- 150kHz fixed frequency internal oscillator
- Low power standby mode, ISTB typically 30uA
- High efficiency
- Thermal shutdown and current limit protection
- Output short protection by reduction of frequency by 3 times
In-Stock: 117
117 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9787 | $ 0.98 |
| 10+ | $ 0.7836 | $ 7.84 |
| 30+ | $ 0.6852 | $ 20.56 |
| 100+ | $ 0.5885 | $ 58.85 |
| 500+ | $ 0.5305 | $ 265.25 |
| 800+ | $ 0.5014 | $ 401.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



