TI TPS563209DDCR
| Manufacturer | |
| MPN | TPS563209DDCR |
| LCSC Part # | C181974 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Synchronous Step-Down Converter, 4.5V to 17V Input, 3A Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 650kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 760mV~7V | |
| Output Current | 3A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS562209 and TPS563209 are simple, easy-to-use, 2-A and 3-A synchronous step-down converters in 6 pin SOT-23 package. The devices are optimized to operate with minimum external component counts and also optimized to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2™ mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. TPS562209 and TPS563209 always operate in continuous conduction mode, which reduces the output ripple voltage in light load compared to discontinous conduction mode. TPS56x209 are available in a 6-pin 1.6 × 2.9 (mm) SOT (DDC) package, and specified from -40°C to 150°C of junction temperature.
Features
- TPS562209 - 2A converter with integrated 122-mΩ and 72-mΩ FETs
- TPS563209 - 3A converter with integrated 68-mΩ and 39-mΩ FETs
- D-CAP2™ Mode Control for Fast Transient Response
- Input Voltage Range: 4.5 V to 17 V
- Output Voltage Range: 0.76 V to 7 V
- 650 kHz Switching Frequency
- Low Shutdown Current Less than 10μA
- 1% Feedback Voltage Accuracy (25°C)
- Startup from Pre-Biased Output Voltage
- Cycle By Cycle Over-current Limit
- Hiccup-mode Under Voltage Protection
- Non-latch OVP, UVLO and TSD Protections
- Fixed Soft Start: 1.0ms
Applications
- Digital TV Power Supply
- High Definition Blu-ray Disc Players
- Networking
- Home Terminal
- Digital Set Top Box (STB)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1447 | $ 0.72 |
| 50+ | $ 0.118 | $ 5.90 |
| 150+ | $ 0.1047 | $ 15.71 |
| 500+ | $ 0.0947 | $ 47.35 |
| 3,000+ | $ 0.0763 | $ 228.90 |
| 6,000+ | $ 0.0723 | $ 433.80 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



