TI SN74LVC2G66DCUR
| Manufacturer | |
| MPN | SN74LVC2G66DCUR |
| LCSC Part # | C181970 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | Dual Bilateral Analog Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 14pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This dual bilateral analog switch is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC2G66 device can handle both analog and digital signals. The SN74LVC2G66 device permits signals with amplitudes of up to 5.5 V (peak) to be transmitted in either direction. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. Each switch section has its own enable-input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
Features
- Available in the Texas Instruments NanoFree Package
- 1.65-V to 5.5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 0.8 ns at 3.3 V
- High On-Off Output Voltage Ratio
- High Degree of Linearity
- High Speed, Typically 0.5 ns
- Rail-to-Rail Input/Output
- Low ON-State Resistance, Typically 6 Ω (VCC = 4.5 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
Applications
- Wireless Devices
- Audio and Video Signal Routing
- Portable Computing
- Wearable Devices
- Signal Gating, Chopping, Modulation or Demodulation (Modem)
- Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3538 | $ 1.77 |
| 50+ | $ 0.2908 | $ 14.54 |
| 150+ | $ 0.2639 | $ 39.59 |
| 500+ | $ 0.2302 | $ 115.10 |
| 3,000+ | $ 0.1808 | $ 542.40 |
| 6,000+ | $ 0.1717 | $ 1030.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Ron | 6Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 14pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This dual bilateral analog switch is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC2G66 device can handle both analog and digital signals. The SN74LVC2G66 device permits signals with amplitudes of up to 5.5 V (peak) to be transmitted in either direction. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. Each switch section has its own enable-input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
Features
- Available in the Texas Instruments NanoFree Package
- 1.65-V to 5.5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Max tpd of 0.8 ns at 3.3 V
- High On-Off Output Voltage Ratio
- High Degree of Linearity
- High Speed, Typically 0.5 ns
- Rail-to-Rail Input/Output
- Low ON-State Resistance, Typically 6 Ω (VCC = 4.5 V)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
Applications
- Wireless Devices
- Audio and Video Signal Routing
- Portable Computing
- Wearable Devices
- Signal Gating, Chopping, Modulation or Demodulation (Modem)
- Signal Multiplexing for Analog-to-Digital and Digital-to-Analog Conversion Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



