LangJie 1N4741A
| Manufacturer | LangJieAsian Brands |
| MPN | 1N4741A |
| LCSC Part # | C18195401 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | DIODE ZENER 11V DO-204AL(DO-41) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LangJie | |
| Packaging | DO-204AL(DO-41) | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 8Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.45V~11.55V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 780
780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358 | $ 0.72 |
| 200+ | $ 0.0279 | $ 5.58 |
| 600+ | $ 0.0235 | $ 14.10 |
| 2,500+ | $ 0.0209 | $ 52.25 |
| 10,000+ | $ 0.0186 | $ 186.00 |
| 20,000+ | $ 0.0174 | $ 348.00 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LangJie | |
| Packaging | DO-204AL(DO-41) | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 8Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.45V~11.55V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



