LangJie BC817
| Manufacturer | LangJieAsian Brands |
| MPN | BC817 |
| LCSC Part # | C18195374 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 0.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LangJie | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 350 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector Current: lc = 0.5A
- Plastic surface mounted package; 3 leads
In-Stock: 15,000
15,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0157 | $ 0.79 |
| 500+ | $ 0.0122 | $ 6.10 |
| 3,000+ | $ 0.0103 | $ 30.90 |
| 6,000+ | $ 0.0091 | $ 54.60 |
| 24,000+ | $ 0.0081 | $ 194.40 |
| 51,000+ | $ 0.0075 | $ 382.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LangJie | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 25V | |
| DC Current Gain | 350 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector Current: lc = 0.5A
- Plastic surface mounted package; 3 leads
C18195374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



