JSMSEMI MURA120T3G-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MURA120T3G-JSM |
| LCSC Part # | C18195172 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE STANDARD 200V 2A SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Reverse Leakage Current (Ir) | 2uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low-profile package
- Easy pick-and-place handling
- Ultra-fast recovery time for high efficiency
- Low forward voltage, low power dissipation
- Built-in stress relief for automatic placement
- High-temperature soldering: leads withstand 250℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
In-Stock: 5,420
5,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0305$ 0.0275 | $ 0.55 |
| 200+ | $ 0.0235$ 0.0212 | $ 4.24 |
| 600+ | $ 0.0196$ 0.0177 | $ 10.62 |
| 2,000+ | $ 0.0183$ 0.0165 | $ 33.00 |
| 10,000+ | $ 0.0163$ 0.0147 | $ 147.00 |
| 20,000+ | $ 0.0152$ 0.0137 | $ 274.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SMA | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1V@2A | |
| Reverse Leakage Current (Ir) | 2uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low-profile package
- Easy pick-and-place handling
- Ultra-fast recovery time for high efficiency
- Low forward voltage, low power dissipation
- Built-in stress relief for automatic placement
- High-temperature soldering: leads withstand 250℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



