JSMSEMI AUIRS2092STR-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | AUIRS2092STR-JSM |
| LCSC Part # | C18195062 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 2A 300V digital audio power amplifier with integrated protection function |
| Description | 1-Channel Class D SOP-16 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | JSMSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,924
1,924
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0101 | $ 1.01 |
10+ | $ 0.9024 | $ 9.02 |
30+ | $ 0.8438 | $ 25.31 |
100+ | $ 0.7774 | $ 77.74 |
500+ | $ 0.7694 | $ 384.70 |
1,000+ | $ 0.7568 | $ 756.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$