JSMSEMI MAX485CSA+T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX485CSA+T-JSM |
| LCSC Part # | C18195057 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MAX485CSA RS-485/RS-422 Communication Interface Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,195
14,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.244$ 0.1952 | $ 0.98 |
| 50+ | $ 0.195$ 0.1560 | $ 7.80 |
| 150+ | $ 0.174$ 0.1392 | $ 20.88 |
| 500+ | $ 0.1478$ 0.1183 | $ 59.15 |
| 2,500+ | $ 0.1361$ 0.1089 | $ 272.25 |
| 5,000+ | $ 0.1291$ 0.1033 | $ 516.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 600uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



