LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI UCC27524DR-JSM product image
Images for reference only

JSMSEMI UCC27524DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
UCC27524DR-JSM
LCSC Part #
C18195049
Packaging
SOP-8
Customer #
Key Attributes
4.5V~20V SOP-8 Gate Drivers RoHS
Datasheetpdf iconJSMSEMI UCC27524DR-JSM
In-Stock: 4,640
4,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.322$ 1.61
50+$ 0.2512$ 12.56
150+$ 0.2208$ 33.12
500+$ 0.183$ 91.50
2,500+$ 0.1661$ 415.25
4,000+$ 0.156$ 624.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time40ns
High Level Delay Time40ns
Quiescent Current-
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven Configuration-
Current - Output Low(IOL)-
Rise Time30ns
Fall Time30ns
Features-;Enable shutdown
Current - Output High(IOH)-
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Power switch driver for charging and discharging the gate of power switches, with matched rise and fall times. Highly latch-resistant under any conditions within rated power and voltage range. Capable of withstanding noise spikes up to 5V (either polarity) on the ground pin without damage. Accepts up to 500mA of reverse current forced back into its output without damage or logic upset. Comprehensive ESD protection on all terminals, up to 2.0kV. SOIC8 package, operating temperature range -40℃ ~ 125℃.

Features

AI Translation
  • Latch protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver in single chip
  • Independent enable control for each channel
  • Peak output current: 4A
  • Operating voltage range: 4.5V~20V
  • High capacitive load drive capability
  • Switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide operating temperature range: -40℃ ~ 125℃
  • Turn-on/turn-off delay characteristics
  • Turn-on/turn-off delay time: 70ns/70ns
  • RoHS-compliant SOIC8 package

Applications

AI Translation
  • Switching power supplies
  • Switching converters
  • Line drivers
  • Pulse transformer driving
  • MOSFET and IGBT driving