LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI UCC27323DR-JSM product image
Images for reference only

JSMSEMI UCC27323DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
UCC27323DR-JSM
LCSC Part #
C18195045
Packaging
SOP-8
Customer #
Key Attributes
4.5V~20V 4A 4A SOP-8 Gate Drivers RoHS
Datasheetpdf iconJSMSEMI UCC27323DR-JSM
In-Stock: 2,524
2,524 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5831$ 0.58
10+$ 0.4593$ 4.59
30+$ 0.4072$ 12.22
100+$ 0.342$ 34.20
500+$ 0.3127$ 156.35
1,000+$ 0.2948$ 294.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time70ns
High Level Delay Time70ns
Quiescent Current-
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)4A
Rise Time30ns
Fall Time30ns
Features-
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

UCC27323 is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. The UCC27323 offers high latch immunity under any conditions within its rated power and voltage range. Noise spikes of up to 5V (either polarity) on the ground pin will not damage the UCC27323. The UCC27323 can accept reverse currents of up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV. The UCC27323 is available in an SOIC8 package and operates over a temperature range of -40℃ to 125℃. The UCC27323 is an ultra-high-speed, high-current power chip driver with matched rise and fall times when charging and discharging the gates of power switches. The UCC27323 offers high latch immunity under any conditions within its rated power and voltage range. Noise spikes of up to 5V (either polarity) on the ground pin will not damage the UCC27323. The UCC27323 can accept reverse currents of up to 500mA forced back into its outputs without damage or logic upset. The UCC27323 signal input ports (INA, INB) operate in level-triggered mode — the device functions normally whenever the voltage meets the logic requirements. The UCC27323 features two independent signal input ports for receiving control signals from the host controller without mutual interference. These two ports are designed with high reliability; even with 500mA reverse current forced back into the outputs, no damage or logic upset will occur. The signal input ports are also capable of directly handling voltages down to -10V, ensuring safe device operation under significant noise waveform conditions and enhancing overall stability. The UCC27323 signal input ports have pull-up resistors to GND; it is recommended to short unused ports to GND. The UCC27323 output is inverted relative to the input and can be used to drive either P-type or N-type MOSFETs. Each output port can source or sink peak currents of 4A; its high-speed, high-current characteristics make it well-suited for driving MOSFETs in high-frequency applications. The high-speed, high-current characteristics of the UCC27323 are applicable to high-frequency power supplies and similar use cases. A typical application is as follows: the PWM output stage of a host IC often lacks sufficient drive capability to directly drive power-stage MOSFETs, so a high-power driver stage IC is required between the host IC and the MOSFETs to drive the gate voltage, ensuring stable MOSFET operation.

Features

AI Translation
  • Latch-up protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver integrated on single chip
  • Independent enable control for each channel
  • Peak output current: 4A
  • Operating range: 4.5V~25V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40℃~125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS-compliant SOIC8

Applications

AI Translation
  • Switching power supplies, switch-mode converters
  • Line drivers
  • Pulse transformer driving
  • MOSFET and IGBT driving
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class D switching amplifiers