LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI IRS2008STRPBF-JSM product image
  • IRS2008STRPBF-JSM thumbnail 1
  • IRS2008STRPBF-JSM thumbnail 2
  • IRS2008STRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS2008STRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS2008STRPBF-JSM
LCSC Part #
C18194972
Packaging
SOP-8
Customer #
Key Attributes
250V integrated bootstrap half-bridge driver chip with SD function
Datasheetpdf iconJSMSEMI IRS2008STRPBF-JSM
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7978$ 0.6383$ 0.64
10+$ 0.6462$ 0.5170$ 5.17
30+$ 0.5696$ 0.4557$ 13.67
100+$ 0.4946$ 0.3957$ 39.57
500+$ 0.45$ 0.3600$ 180.00
1,000+$ 0.426$ 0.3408$ 340.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
FeaturesUnder Voltage Protection;Enable shutdown;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)300mA
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

IRS2008S is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. The high-voltage compatible process enables monolithic integration of both high- and low-side gate drive circuits, with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channel supports high-side N-channel power MOSFET driving, with a maximum floating supply voltage of 250V. Housed in an SOP-8 package, it operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Maximum operating voltage up to +250V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC undervoltage lockout
    • UVLO positive-going threshold 8.9V
    • UVLO negative-going threshold 8.2V
  • Propagation delay characteristics
    • Turn-on/turn-off propagation delay Ton/Toff = 650ns/130ns
    • Delay matching time 50ns
  • Shoot-through prevention protection
    • Dead time 520ns
  • Wide temperature range -40℃ to 125℃
  • Output stage source/sink current capability 300mA/600mA
  • RoHS compliant
  • SOIC8 (S)

Applications

AI Translation
  • Motor control
  • Air conditioner/washing machine
  • General-purpose inverter
  • Uninterruptible power supply (UPS)
  • Inverter drive