JSMSEMI AON7410-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AON7410-JSM |
| LCSC Part # | C18194779 |
| Packaging | QFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 23A QFN-8L(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | QFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 17.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30V/23A
- RDS(ON) = 16 mΩ (typ.) @ VGS = 10V
- RDS(ON) = 21 mΩ (typ.) @ VGS = 4.5V
- Provide Excellent Qgd × RDS(ON)
- 100% UIS + Rg Tested
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
AI Translation
- Power Management in Notebook Computer
- Portable Equipment
- Battery Powered Systems
In-Stock: 3,685
3,685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1462 | $ 0.73 |
| 50+ | $ 0.1148 | $ 5.74 |
| 150+ | $ 0.1013 | $ 15.20 |
| 500+ | $ 0.0846 | $ 42.30 |
| 2,500+ | $ 0.0771 | $ 192.75 |
| 5,000+ | $ 0.0726 | $ 363.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | QFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 17.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 30V/23A
- RDS(ON) = 16 mΩ (typ.) @ VGS = 10V
- RDS(ON) = 21 mΩ (typ.) @ VGS = 4.5V
- Provide Excellent Qgd × RDS(ON)
- 100% UIS + Rg Tested
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
AI Translation
- Power Management in Notebook Computer
- Portable Equipment
- Battery Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



