JSMSEMI IRF7828TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF7828TRPBF-JSM |
| LCSC Part # | C18194662 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 15A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 18mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.47nF | |
| Gate Charge(Qg) | 20.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF7828TRPBF is the N-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. This device is suitable for use as a load switch or in PWM and gate charge for most of the synchronous buck converter applications
Features
AI Translation
- 30V/15A, RDS(ON) = 8.5mΩ (typ.) @v0s = 10V
- 30V/11A, RDS(ON) = 14mΩ (typ.) @v0.5 = 4.5V
- Super high design for extremely low Rps(on)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOP8 package design
Applications
AI Translation
- High Frequency Point-of-Load Synchronous
- Newworking DC-DC Power System
- Load Switch
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2343$ 0.2109 | $ 1.05 |
| 50+ | $ 0.1856$ 0.1671 | $ 8.36 |
| 150+ | $ 0.1647$ 0.1483 | $ 22.25 |
| 500+ | $ 0.1387$ 0.1249 | $ 62.45 |
| 2,500+ | $ 0.1271$ 0.1144 | $ 286.00 |
| 4,000+ | $ 0.1201$ 0.1081 | $ 432.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| RDS(on) | 18mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.47nF | |
| Gate Charge(Qg) | 20.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRF7828TRPBF is the N-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. This device is suitable for use as a load switch or in PWM and gate charge for most of the synchronous buck converter applications
Features
AI Translation
- 30V/15A, RDS(ON) = 8.5mΩ (typ.) @v0s = 10V
- 30V/11A, RDS(ON) = 14mΩ (typ.) @v0.5 = 4.5V
- Super high design for extremely low Rps(on)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOP8 package design
Applications
AI Translation
- High Frequency Point-of-Load Synchronous
- Newworking DC-DC Power System
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



