JSMSEMI UPA2791GR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | UPA2791GR-JSM |
| LCSC Part # | C18194054 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40V 8A 2W 48mΩ@4.5V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet | JSMSEMI UPA2791GR-JSM |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Ciss-Input Capacitance | 520pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 48mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Ciss-Input Capacitance | 520pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 48mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UPA2791GR utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to form level-shifting high-side switches and are suitable for many other applications.
Features
AI Translation
- N-Channel
- VDS = 40V, ID = 8.0A
- RDS(ON) < 22mΩ at VGS = 10V
- RDS(ON) < 31mΩ at VGS = 4.5V
- P-Channel
- VDS = -40V, ID = -7.0A
- RDS(ON) < 35mΩ at VGS = -10V
- RDS(ON) < 48mΩ at VGS = -4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Ciss-Input Capacitance | 520pF | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 48mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Ciss-Input Capacitance | 520pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 48mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 13nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UPA2791GR utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to form level-shifting high-side switches and are suitable for many other applications.
Features
AI Translation
- N-Channel
- VDS = 40V, ID = 8.0A
- RDS(ON) < 22mΩ at VGS = 10V
- RDS(ON) < 31mΩ at VGS = 4.5V
- P-Channel
- VDS = -40V, ID = -7.0A
- RDS(ON) < 35mΩ at VGS = -10V
- RDS(ON) < 48mΩ at VGS = -4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
C18194054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

