JSMSEMI AO4622-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO4622-JSM |
| LCSC Part # | C18193863 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 40V 8A 2.5V 2W 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4622 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to construct level-shifting high-side switches and a wide variety of other applications.
Features
AI Translation
- N-Channel
- VDS = 40V, ID = 8.0A
- RDS(ON) < 22mΩ at VGS = 10V
- RDS(ON) < 31mΩ at VGS = 4.5V
- P-Channel
- VDS = -40V, ID = -7.0A
- RDS(ON) < 35mΩ at VGS = -10V
- RDS(ON) < 48mΩ at VGS = -4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1148 | $ 0.57 |
| 50+ | $ 0.0914 | $ 4.57 |
| 150+ | $ 0.0798 | $ 11.97 |
| 500+ | $ 0.071 | $ 35.50 |
| 3,000+ | $ 0.064 | $ 192.00 |
| 6,000+ | $ 0.0605 | $ 363.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 112pF | |
| Current - Continuous Drain(Id) | 8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4622 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to construct level-shifting high-side switches and a wide variety of other applications.
Features
AI Translation
- N-Channel
- VDS = 40V, ID = 8.0A
- RDS(ON) < 22mΩ at VGS = 10V
- RDS(ON) < 31mΩ at VGS = 4.5V
- P-Channel
- VDS = -40V, ID = -7.0A
- RDS(ON) < 35mΩ at VGS = -10V
- RDS(ON) < 48mΩ at VGS = -4.5V
- High power and current handling capability
- Lead-free
- Surface mount package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

