JSMSEMI BUK9237-55A-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BUK9237-55A-JSM |
| LCSC Part # | C18192696 |
| Package | TO-252 |
| Customer # | |
| Description | 60V 40mΩ@4.5V 1 N-channel 40W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.425 | $ 0.43 |
200+ | $ 0.1696 | $ 33.92 |
500+ | $ 0.164 | $ 82.00 |
1,000+ | $ 0.1612 | $ 161.20 |
Standard Packaging 2500/Full
Reel | ||