JSMSEMI CEM6428-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | CEM6428-JSM |
| LCSC Part # | C18192620 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 6.3A SOP-8 |
| Description | N-Channel Array 60V 6.3A 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,985
3,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4468 $ 0.3575 | $ 0.36 |
10+ | $ 0.3503 $ 0.2803 | $ 2.80 |
30+ | $ 0.3098 $ 0.2479 | $ 7.44 |
100+ | $ 0.2585 $ 0.2068 | $ 20.68 |
500+ | $ 0.2351 $ 0.1881 | $ 94.05 |
1,000+ | $ 0.2227 $ 0.1782 | $ 178.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$