JSMSEMI SPN2304S223RG-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SPN2304S223RG-JSM |
| LCSC Part # | C18192531 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 6A 2V 1.5W 40mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 40mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1068 | $ 0.11 |
| 200+ | $ 0.0426 | $ 8.52 |
| 500+ | $ 0.0412 | $ 20.60 |
| 1,000+ | $ 0.0405 | $ 40.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

