JSMSEMI AOD4184A-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AOD4184A-JSM |
| LCSC Part # | C18192312 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 40V 60A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 146pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.46nF | |
| Gate Charge(Qg) | 44nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced SGT technology and design to deliver excellent on-resistance RDS(on) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- 40V/50A, RDs(ON)=7.2mΩ (Typ.)@ VGs=10V RDs(ON)=9.2mΩ (Typ.)@ VGs=4.5V
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHSCompliant)
Applications
AI Translation
- Power Management in Desktop Computer or DC/DC Converters.
In-Stock: 4,305
4,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2588$ 0.2071 | $ 1.04 |
| 50+ | $ 0.2028$ 0.1623 | $ 8.12 |
| 150+ | $ 0.1788$ 0.1431 | $ 21.47 |
| 500+ | $ 0.1489$ 0.1192 | $ 59.60 |
| 2,500+ | $ 0.1389$ 0.1112 | $ 278.00 |
| 5,000+ | $ 0.1308$ 0.1047 | $ 523.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 146pF | |
| RDS(on) | 13mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.46nF | |
| Gate Charge(Qg) | 44nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced SGT technology and design to deliver excellent on-resistance RDS(on) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- 40V/50A, RDs(ON)=7.2mΩ (Typ.)@ VGs=10V RDs(ON)=9.2mΩ (Typ.)@ VGs=4.5V
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHSCompliant)
Applications
AI Translation
- Power Management in Desktop Computer or DC/DC Converters.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



