JSMSEMI NTD3055-094G-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | NTD3055-094G-JSM |
| LCSC Part # | C18192078 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 20A 3V 31W 45mΩ@4.5V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.15nF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET employs advanced trench technology and design to deliver excellent on-resistance RDS(on) with low gate charge, making it suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60V, drain current ID = 20A, on-resistance RDS(ON) < 36mΩ at VGS = 10V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Applications
AI Translation
- Power Management - Portable Devices - DC/DC Converters - Load Switches - Digital Cameras - LCD Display Inverters
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2809 | $ 1.40 |
| 50+ | $ 0.2225 | $ 11.13 |
| 150+ | $ 0.1975 | $ 29.63 |
| 500+ | $ 0.1663 | $ 83.15 |
| 2,500+ | $ 0.1524 | $ 381.00 |
| 5,000+ | $ 0.1441 | $ 720.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 45mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.15nF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET employs advanced trench technology and design to deliver excellent on-resistance RDS(on) with low gate charge, making it suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60V, drain current ID = 20A, on-resistance RDS(ON) < 36mΩ at VGS = 10V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Applications
AI Translation
- Power Management - Portable Devices - DC/DC Converters - Load Switches - Digital Cameras - LCD Display Inverters
C18192078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



