JSMSEMI UT3404-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| MPN | UT3404-JSM |
| LCSC Part # | C18191705 |
| Packaging | SOT-23 |
| Customer # | |
| Description | 30V 6A 2V 1.5W 25mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.1068 | $ 0.11 |
200+ | $ 0.0426 | $ 8.52 |
500+ | $ 0.0412 | $ 20.60 |
1,000+ | $ 0.0405 | $ 40.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$