JSMSEMI IRLML6402TRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRLML6402TRPBF-JSM |
| LCSC Part # | C18190991 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 167pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75.5pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 989pF | |
| Gate Charge(Qg) | 11.1nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low on-resistance RDS(ON)
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free
Features
AI Translation
- VDS: -20V
- ID: -4.2A
- RDS(ON) (at VGS = -10V): < 40mΩ
- 100% EAS tested
- 100% VDSS tested
Applications
AI Translation
- Power switching applications
- Uninterruptible power supplies
- DC-DC converters
- Motor drivers
In-Stock: 28,520
28,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0401$ 0.0321 | $ 0.64 |
| 200+ | $ 0.0324$ 0.0260 | $ 5.20 |
| 600+ | $ 0.0285$ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.0255$ 0.0204 | $ 61.20 |
| 9,000+ | $ 0.0232$ 0.0186 | $ 167.40 |
| 21,000+ | $ 0.022$ 0.0176 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 167pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75.5pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 989pF | |
| Gate Charge(Qg) | 11.1nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low on-resistance RDS(ON)
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free
Features
AI Translation
- VDS: -20V
- ID: -4.2A
- RDS(ON) (at VGS = -10V): < 40mΩ
- 100% EAS tested
- 100% VDSS tested
Applications
AI Translation
- Power switching applications
- Uninterruptible power supplies
- DC-DC converters
- Motor drivers
C18190991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



