LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI IRLML2244TRPBF-JSM product image
  • IRLML2244TRPBF-JSM thumbnail 1
  • IRLML2244TRPBF-JSM thumbnail 2
  • IRLML2244TRPBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRLML2244TRPBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRLML2244TRPBF-JSM
LCSC Part #
C18190981
Packaging
SOT-23-3
Customer #
Key Attributes
MOSFET P-CH 20V 4.2A SOT-23-3
Datasheetpdf iconJSMSEMI IRLML2244TRPBF-JSM
In-Stock: 310
310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0728$ 0.0656$ 0.66
100+$ 0.0576$ 0.0519$ 5.19
300+$ 0.05$ 0.0450$ 13.50
3,000+$ 0.0442$ 0.0398$ 119.40
6,000+$ 0.0397$ 0.0358$ 214.80
9,000+$ 0.0374$ 0.0337$ 303.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingSOT-23-3
Drain to Source Voltage20V
Output Capacitance(Coss)167pF
Current - Continuous Drain(Id)4.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)75.5pF
RDS(on)110mΩ@1.5V
Number1 P-Channel
Input Capacitance(Ciss)989pF
Gate Charge(Qg)11.1nC
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IRLML2244TRPBF is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application,and low in-line power loss are needed in a very small outline surface mount package.

Features

AI Translation
  • -20V/-4.0A, RDS(ON)=40mΩ (typ.)@VGS=-4.5V
  • -20V/-4.0A, RDS(ON)=50mΩ (typ.)@VGS=-2.5V
  • -20V/-2.0A, RDS(ON)=66mΩ (typ.)@VGS=-1.8V
  • -20V/-1.0A, RDS(ON)=85mΩ (typ.)@VGS=-1.5V
  • Super high design for extremely low RDS(ON)
  • Exceptional on-resistance and Maximum DC current capability
  • Full RoHS compliance
  • SOT23-3L package design

Applications

AI Translation
  • Power Management
  • Portable Equipment
  • DC/DC Converter
  • Load Switch
  • DSC
  • LCD Display inverter