JSMSEMI AO3419-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | AO3419-JSM |
| LCSC Part # | C18190311 |
| Package | SOT-23 |
| Customer # | |
| Description | 20V 110mΩ@1.5V 1 P-Channel 1.5W SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0743 | $ 0.07 |
200+ | $ 0.0297 | $ 5.94 |
500+ | $ 0.0287 | $ 14.35 |
1,000+ | $ 0.0282 | $ 28.20 |
Standard Packaging 3000/Full
Reel | ||