JSMSEMI AO3415A-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3415A-JSM |
| LCSC Part # | C18190309 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.2A SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 167pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75.5pF | |
| RDS(on) | 110mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 989pF | |
| Gate Charge(Qg) | 11.1nC@4.5V | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 3415 is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, and low in-line power loss are needed in a very small outline surface mount package.
Features
- -20V/-4.3A, RDs(oN)=30mΩ (typ.)@VGs=-4.5V
- -20V/-3.5A, RDs(0N)=40mΩ (typ.)@Vgs=-2.5V
- -20V/-2.0A, RDs(0N)=56mΩ (typ.)@VGs=-1.8V
- -20V/-1.0A, RDs(0N)=85mΩ (typ.)@VGs=-1.5V
- Super high design for extremely low RDs(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOT23-3 package design
Applications
- Power Management
- Portable Equipment
- DC/DC Converter
- Load Switch
- DSC
- LCD Display inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0372 | $ 0.37 |
| 100+ | $ 0.0293 | $ 2.93 |
| 300+ | $ 0.0254 | $ 7.62 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 6,000+ | $ 0.0206 | $ 123.60 |
| 9,000+ | $ 0.0194 | $ 174.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 167pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 75.5pF | |
| RDS(on) | 110mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 989pF | |
| Gate Charge(Qg) | 11.1nC@4.5V | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 3415 is the P-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, and low in-line power loss are needed in a very small outline surface mount package.
Features
- -20V/-4.3A, RDs(oN)=30mΩ (typ.)@VGs=-4.5V
- -20V/-3.5A, RDs(0N)=40mΩ (typ.)@Vgs=-2.5V
- -20V/-2.0A, RDs(0N)=56mΩ (typ.)@VGs=-1.8V
- -20V/-1.0A, RDs(0N)=85mΩ (typ.)@VGs=-1.5V
- Super high design for extremely low RDs(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOT23-3 package design
Applications
- Power Management
- Portable Equipment
- DC/DC Converter
- Load Switch
- DSC
- LCD Display inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



