JSMSEMI AO3407-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3407-JSM |
| LCSC Part # | C18190306 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet | JSMSEMI AO3407-JSM |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 11.65nC@10V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 11.65nC@10V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These miniature surface mount MOSFETs reduce power loss conserve energy, making this device ideal for use in small power management circuitry.
Features
AI Translation
- VDS = -30V, ID = -4.1A
- RDS(ON) < 49 mΩ @Vgs = -10V
- RDS(ON) < 65 mΩ @Vgs = -4.5V
- High Power and current handing capability
- Lead free product is acquired
- Surface Mount Package
Applications
AI Translation
- PWM applications
- Load switch
- Power management
- Video monitor
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16,200
16,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0405$ 0.0385 | $ 0.77 |
| 200+ | $ 0.0322$ 0.0306 | $ 6.12 |
| 600+ | $ 0.0275$ 0.0262 | $ 15.72 |
| 3,000+ | $ 0.0248$ 0.0236 | $ 70.80 |
| 9,000+ | $ 0.0224$ 0.0213 | $ 191.70 |
| 21,000+ | $ 0.0211$ 0.0201 | $ 422.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 11.65nC@10V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 572pF | |
| Gate Charge(Qg) | 11.65nC@10V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These miniature surface mount MOSFETs reduce power loss conserve energy, making this device ideal for use in small power management circuitry.
Features
AI Translation
- VDS = -30V, ID = -4.1A
- RDS(ON) < 49 mΩ @Vgs = -10V
- RDS(ON) < 65 mΩ @Vgs = -4.5V
- High Power and current handing capability
- Lead free product is acquired
- Surface Mount Package
Applications
AI Translation
- PWM applications
- Load switch
- Power management
- Video monitor
C18190306 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMV50EPEAR-JSM | JSMSEMI | SOT-23-3 | 2,865 | $ 0.1053 | ||
| JSM3401L | JSMSEMI | SOT-23-3L | 80 | $0.0501 $0.0582 | ||
| JSM3401 | JSMSEMI | SOT-23 | 460 | $0.0340 $0.0357 | ||
| RQJ0303PGDQATL-JSM | JSMSEMI | SOT-23 | 2,950 | $ 0.0985 | ||
| AO3407L-JSM | JSMSEMI | SOT-23-3L | 1,870 | $0.0514 $0.0541 | ||
| PMV250EPEAR-JSM | JSMSEMI | SOT-23 | 4,450 | $ 0.059 | ||
| JSM5P04G | JSMSEMI | SOT-23 | 820 | $0.0310 $0.0413 | ||
| AP2307GN-JSM | JSMSEMI | SOT-23 | 0 | $ 0.0566 | ||
| AO3407A-JSM | JSMSEMI | SOT-23L | 0 | $ 0.1068 | ||
| DMP3099L-7-JSM | JSMSEMI | SOT-23 | 0 | $ 0.0929 |



