LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX0254K70JNR6 product image
Images for reference only

VISHAY RNX0254K70JNR6RoHS

Manufacturer
MPN
RNX0254K70JNR6
LCSC Part #
C1819024
Packaging
Through Hole,D3.6xL7.4mm
Customer #
Key Attributes
RES 4.7kΩ ±5% 0.5W Through Hole,D3.6xL7.4mm
Datasheetpdf iconVISHAY RNX0254K70JNR6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9915$ 3.99
200+$ 1.5451$ 309.02
500+$ 1.491$ 745.50
1,000+$ 1.4633$ 1463.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL7.4mm
Resistance4.7kΩ
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece