LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 2N7002BK-JSM product image
  • 2N7002BK-JSM thumbnail 1
  • 2N7002BK-JSM thumbnail 2
  • 2N7002BK-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 2N7002BK-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
2N7002BK-JSM
LCSC Part #
C18190203
Packaging
SOT-23
Customer #
Key Attributes
830mW 60V 500mA 1.6V 1.9Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconJSMSEMI 2N7002BK-JSM
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0208$ 0.42
200+$ 0.0163$ 3.26
600+$ 0.0138$ 8.28
3,000+$ 0.0124$ 37.20
9,000+$ 0.0111$ 99.90
21,000+$ 0.0104$ 218.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingSOT-23
Output Capacitance(Coss)4.2pF
Pd - Power Dissipation830mW
Drain to Source Voltage60V
ConfigurationStandalone
Current - Continuous Drain(Id)500mA
Operating Temperature --
Gate Threshold Voltage (Vgs(th))1.6V
Reverse Transfer Capacitance (Crss@Vds)3pF
RDS(on)1.9Ω@10V
Number1 N-channel
Input Capacitance(Ciss)30pF
Gate Charge(Qg)305pC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount package
  • Advanced trench cell design
  • Ultra-low threshold voltage
  • ESD protection (HBM > 2KV)