LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PESD1CAN,215-JSM product image
  • PESD1CAN,215-JSM thumbnail 1
  • PESD1CAN,215-JSM thumbnail 2
  • PESD1CAN,215-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PESD1CAN,215-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PESD1CAN,215-JSM
LCSC Part #
C18190111
Packaging
SOT-23
Customer #
Key Attributes
60V 3A@8/20us 200W@8/20us 28V Bidirectional 24V SOT-23 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PESD1CAN,215-JSM
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.07$ 0.70
100+$ 0.0558$ 5.58
300+$ 0.0487$ 14.61
3,000+$ 0.0433$ 129.90
6,000+$ 0.0391$ 234.60
9,000+$ 0.0369$ 332.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Clamping Voltage60V
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)200W@8/20us
Voltage - Breakdown28V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 200W (8/20μs) peak pulse power
  • High ESD protection level
  • SOT-23 low-profile SMD package
  • RoHS compliant
  • Lead-free matte tin plating
  • Protects two SM24CBW lines

Applications

AI Translation
  • DeviceNet
  • Intelligent Power Distribution Systems
  • Controller Area Network - ESD 1.1 / ESD FD