JSMSEMI HT1621B-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | HT1621B-JSM |
| LCSC Part # | C18190086 |
| Package | SSOP-48 |
| Customer # | |
| Key Attributes | 1621B MCU I/O expansion peripheral device: 32X4 dot matrix LCD driver circuit |
| Description | 2.4V~5.2V 3-Wire Serial Interface 60uA SSOP-48 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | JSMSEMI | |
| Package | SSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2791 $ 0.2652 | $ 1.33 |
50+ | $ 0.2209 $ 0.2099 | $ 10.50 |
150+ | $ 0.1943 $ 0.1846 | $ 27.69 |
510+ | $ 0.1612 $ 0.1532 | $ 78.13 |
2,400+ | $ 0.1465 $ 0.1392 | $ 334.08 |
4,800+ | $ 0.1376 $ 0.1308 | $ 627.84 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$