LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2942BRRSL product image
Images for reference only

VISHAY RNC55H2942BRRSL

Manufacturer
MPN
RNC55H2942BRRSL
LCSC Part #
C1818991
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 29.4kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H2942BRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3317$ 1.33
200+$ 0.5163$ 103.26
500+$ 0.4977$ 248.85
1,000+$ 0.4884$ 488.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance29.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece