JSMSEMI AOD4185-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AOD4185-JSM |
| LCSC Part # | C18189874 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 62A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 62A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 22mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -40V/-60A, RDS(ON) = 11mΩ (max.) @ VGS = -10V
- RDS(ON) = 14mΩ (max.) @ VGS = -4.5V
- 100% UIS+Rg Tested
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
AI Translation
- Power Management in LCD TV Inverter.
In-Stock: 2,310
2,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3625$ 0.2900 | $ 1.45 |
| 50+ | $ 0.2905$ 0.2324 | $ 11.62 |
| 150+ | $ 0.2597$ 0.2078 | $ 31.17 |
| 500+ | $ 0.2212$ 0.1770 | $ 88.50 |
| 2,500+ | $ 0.204$ 0.1632 | $ 408.00 |
| 5,000+ | $ 0.1937$ 0.1550 | $ 775.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 62A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Pd - Power Dissipation | 50W | |
| RDS(on) | 22mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 45nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -40V/-60A, RDS(ON) = 11mΩ (max.) @ VGS = -10V
- RDS(ON) = 14mΩ (max.) @ VGS = -4.5V
- 100% UIS+Rg Tested
- Reliable and Rugged
- Lead Free and Green Devices Available (RoHS Compliant)
Applications
AI Translation
- Power Management in LCD TV Inverter.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



