LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1117SX-3.3/NOPB product image
  • LM1117SX-3.3/NOPB thumbnail 1
  • LM1117SX-3.3/NOPB thumbnail 2
  • LM1117SX-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM1117SX-3.3/NOPBRoHS

Manufacturer
MPN
LM1117SX-3.3/NOPB
LCSC Part #
C181898
Packaging
TO-263-3
Customer #
Key Attributes
800mA 15V linear regulator
Datasheetpdf iconTI LM1117SX-3.3/NOPB
In-Stock: 689
689 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9694$ 1.97
10+$ 1.6792$ 16.79
30+$ 1.5195$ 45.59
100+$ 1.3141$ 131.41
500+$ 1.2342$ 617.10
1,000+$ 1.1983$ 1198.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25 to 13.8 V with only two external resistors. In addition, it is available in five fixed voltages, 1.8 V, 2.5 V, 3.3 V, and 5 V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a Zener trimmed bandgap reference to assure output voltage accuracy to within ±1%. A minimum of 10 μF tantalum capacitor is required at the output to improve the transient response and stability.

Features

AI Translation
  • Available in 1.8 V, 2.5 V, 3.3 V, 5 V, and Adjustable Versions
  • Space-Saving SOT-223 and WSON Packages
  • Current Limiting and Thermal Protection
  • Output Current 800 mA
  • Line Regulation 0.2% (Maximum)
  • Load Regulation 0.4% (Maximum)
  • Temperature Range: LM1117: 0°C to 125°C; LM1117I: -40°C to 125°C

Applications

AI Translation
  • Post Regulator for Switching DC–DC Converter
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Portable Instrumentation
  • Active SCSI Termination Regulator