LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70E1781BRSL product image
Images for reference only

VISHAY RN70E1781BRSL

Manufacturer
MPN
RN70E1781BRSL
LCSC Part #
C1818970
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1.78kΩ ±0.1% 0.75W Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN70E1781BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2588$ 1.26
200+$ 0.4884$ 97.68
500+$ 0.4713$ 235.65
1,000+$ 0.462$ 462.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1.78kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece