LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZX84-C15-JSM product image
  • BZX84-C15-JSM thumbnail 1
  • BZX84-C15-JSM thumbnail 2
  • BZX84-C15-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZX84-C15-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZX84-C15-JSM
LCSC Part #
C18189345
Packaging
SOT-23
Customer #
Key Attributes
350mW 1 Independent 13.8V~15.6V 15V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconJSMSEMI BZX84-C15-JSM
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0204$ 0.41
200+$ 0.0158$ 3.16
600+$ 0.0133$ 7.98
3,000+$ 0.0118$ 35.40
9,000+$ 0.0104$ 93.60
21,000+$ 0.0097$ 203.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Power dissipation 350mW
  • Zener voltage range 2.4V~51V
  • Ideal for automated assembly processes