JSMSEMI IRF5210PBF-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRF5210PBF-JSM |
| LCSC Part # | C18188863 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 40A TO-220-3L |
| Description | P-Channel 100V 40A 200W Through Hole TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
701
701
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9257 $ 0.8332 | $ 0.83 |
10+ | $ 0.7542 $ 0.6788 | $ 6.79 |
50+ | $ 0.6685 $ 0.6017 | $ 30.09 |
100+ | $ 0.5827 $ 0.5245 | $ 52.45 |
500+ | $ 0.5319 $ 0.4788 | $ 239.40 |
1,000+ | $ 0.5049 $ 0.4545 | $ 454.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$