JSMSEMI ACS772LCB-050B-SMT-T-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ACS772LCB-050B-SMT-T-JSM |
| LCSC Part # | C18188719 |
| Package | SMD |
| Customer # | |
| Key Attributes | Open-loop high-precision linear current sensor |
| Description | 4.5V~5.5V ±50A 40mV/A SMD Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | JSMSEMI | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6001 | $ 4.60 |
10+ | $ 3.9338 | $ 39.34 |
40+ | $ 3.5368 | $ 141.47 |
80+ | $ 3.1352 | $ 250.82 |
480+ | $ 2.95 | $ 1416.00 |
1,000+ | $ 2.8659 | $ 2865.90 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$