JSMSEMI IRFZ44NPBF-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRFZ44NPBF-JSM |
| LCSC Part # | C18188042 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-220 |
| Description | 60V 50A 12mΩ@10V 120W One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
660 
660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.355 $ 0.2592 | $ 1.30 |
50+ | $ 0.2803 $ 0.2047 | $ 10.24 |
150+ | $ 0.2476 $ 0.1808 | $ 27.12 |
500+ | $ 0.2055 $ 0.1501 | $ 75.05 |
2,500+ | $ 0.1869 $ 0.1365 | $ 341.25 |
5,000+ | $ 0.1744 $ 0.1274 | $ 637.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$