JSMSEMI IRFB3607PBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRFB3607PBF-JSM |
| LCSC Part # | C18187973 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 100A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 240W | |
| Reverse Transfer Capacitance (Crss@Vds) | 278pF | |
| RDS(on) | 8.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.85nF | |
| Gate Charge(Qg) | 76nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Intrinsic Capacitances.
- Excellent Switching Characteristics.
- Extended Safe Operating Area.
- Unrivalled Gate Charge: Q₉ = 76nC (Typ.).
- BV_DSS = 80V, I_D = 100A
- R_DS(on): 8.2mΩ(Max) @ V_G = 10V
- 100% Avalanche Tested
Applications
AI Translation
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
In-Stock: 232
232 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4555$ 0.3508 | $ 0.35 |
| 10+ | $ 0.366$ 0.2819 | $ 2.82 |
| 50+ | $ 0.327$ 0.2518 | $ 12.59 |
| 100+ | $ 0.2798$ 0.2155 | $ 21.55 |
| 500+ | $ 0.257$ 0.1979 | $ 98.95 |
| 1,000+ | $ 0.244$ 0.1879 | $ 187.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 480pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 240W | |
| Reverse Transfer Capacitance (Crss@Vds) | 278pF | |
| RDS(on) | 8.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.85nF | |
| Gate Charge(Qg) | 76nC@10V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Intrinsic Capacitances.
- Excellent Switching Characteristics.
- Extended Safe Operating Area.
- Unrivalled Gate Charge: Q₉ = 76nC (Typ.).
- BV_DSS = 80V, I_D = 100A
- R_DS(on): 8.2mΩ(Max) @ V_G = 10V
- 100% Avalanche Tested
Applications
AI Translation
- Switched-Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



