JSMSEMI BT169D-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | BT169D-JSM |
| LCSC Part # | C18186836 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | SCR 600V 800mA TO-92 |
| Description | SCR 600V 800mA Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,050
7,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0184 | $ 0.92 |
500+ | $ 0.0141 | $ 7.05 |
2,000+ | $ 0.012 | $ 24.00 |
5,000+ | $ 0.0106 | $ 53.00 |
25,000+ | $ 0.0094 | $ 235.00 |
50,000+ | $ 0.0087 | $ 435.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$