Tritech-MOS TM100N04T
| Manufacturer |
Tritech-MOS
Asian Brands |
| Mfr. Part # | TM100N04T |
| LCSC Part # | C18186761 |
| Package | TO-263-3L |
| Customer # | |
| Key Attributes | N-Channel Enhancement Mosfet |
| Description | 40V 100A 54W 7.5mΩ@4.5V,15A TO-263-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | TO-263-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3122 $ 0.2873 | $ 0.29 |
10+ | $ 0.2468 $ 0.2271 | $ 2.27 |
30+ | $ 0.2187 $ 0.2012 | $ 6.04 |
100+ | $ 0.1838 $ 0.1691 | $ 16.91 |
500+ | $ 0.1682 $ 0.1548 | $ 77.40 |
800+ | $ 0.1589 $ 0.1462 | $ 116.96 |
Standard Packaging 800/Full
Reel | ||