LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
80% OFF
kinghelm KH-A2504-09AB product image
  • KH-A2504-09AB thumbnail 1
  • KH-A2504-09AB thumbnail 2
  • KH-A2504-09AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2504-09AB

Manufacturer
kinghelmAsian Brands
MPN
KH-A2504-09AB
LCSC Part #
C18186447
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 9POS 2.54mm
Datasheetkinghelm KH-A2504-09AB
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1162$ 0.0233$ 0.12
50+$ 0.0919$ 0.0184$ 0.92
150+$ 0.0797$ 0.0160$ 2.40
500+$ 0.0706$ 0.0142$ 7.10
2,500+$ 0.0633$ 0.0127$ 31.75
5,000+$ 0.0596$ 0.0120$ 60.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=2.5mm
Connector TypeSurface Mount,Vertical
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Voltage Rating (Max)250V
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of PINs9P
Number of PINs Per Row9
Number of Rows1
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.