LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A2504-04AB product image
  • KH-A2504-04AB thumbnail 1
  • KH-A2504-04AB thumbnail 2
  • KH-A2504-04AB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2504-04ABRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2504-04AB
LCSC Part #
C18186442
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 2.54mm
Datasheetpdf iconkinghelm KH-A2504-04AB
Custom CablesMOQ 1pc
In-Stock: 2,455
2,455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1001$ 0.50
50+$ 0.0798$ 3.99
150+$ 0.0697$ 10.46
500+$ 0.06$ 30.00
2,500+$ 0.0539$ 134.75
5,000+$ 0.0508$ 254.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=2.5mm
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Voltage Rating (Max)250V
Mounting TypeSurface Mount,Vertical
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of PINs4P
Number of PINs Per Row4
Number of Rows1
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.