LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A2504-04A-M product image
  • KH-A2504-04A-M thumbnail 1
  • KH-A2504-04A-M thumbnail 2
  • KH-A2504-04A-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2504-04A-M

Manufacturer
kinghelmAsian Brands
MPN
KH-A2504-04A-M
LCSC Part #
C18186375
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.54mm
Datasheetkinghelm KH-A2504-04A-M
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 720
720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0352$ 0.70
200+$ 0.0274$ 5.48
600+$ 0.0231$ 13.86
2,000+$ 0.0205$ 41.00
10,000+$ 0.0183$ 183.00
20,000+$ 0.0171$ 342.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Voltage Rating (Max)250V
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of PINs4P
Plastic MaterialPA66
Number of PINs Per Row4
Number of Rows1
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.