KELIKING KLJ-9650-3Y
| Manufacturer | KELIKINGAsian Brands |
| MPN | KLJ-9650-3Y |
| LCSC Part # | C18186313 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Micro SMD Buzzer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0392 | $ 1.04 |
| 10+ | $ 0.8473 | $ 8.47 |
| 30+ | $ 0.7505 | $ 22.52 |
| 100+ | $ 0.6553 | $ 65.53 |
| 600+ | $ 0.5458 | $ 327.48 |
| 1,200+ | $ 0.5157 | $ 618.84 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | KELIKING | |
| Packaging | SMD | |
| Operating Temperature | -30℃~+70℃ | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Resonant Frequency | 2.731kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 3V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
C18186313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



