Qorvo SBB3089Z
| Manufacturer | |
| MPN | SBB3089Z |
| LCSC Part # | C18186210 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | High-Performance 50MHz to 6000MHz RF Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | SOT-89 | |
| Input Return Loss | 26.5dB | |
| Gain | 18.1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Frequency Range | 50MHz~6GHz | |
| Output Return Loss | 27.5dB | |
| Noise Figure | 3.7dB | |
| Features | - | |
| IP3 | +30.5dBm | |
| P1dB | 16dBm | |
| Current - Supply | 42mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | SOT-89 | |
| Input Return Loss | 26.5dB | |
| Gain | 18.1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Frequency Range | 50MHz~6GHz | |
| Output Return Loss | 27.5dB | |
| Noise Figure | 3.7dB | |
| Features | - | |
| IP3 | +30.5dBm | |
| P1dB | 16dBm | |
| Current - Supply | 42mA |
Introduction
SBB3089Z is a high-performance InGaP HBT MMIC amplifier featuring a Darlington configuration with an integrated active bias network. The active bias network provides stable current over temperature variations and process Beta variations. This product is designed for high-linearity 5V gain block applications requiring excellent gain flatness, small size, and minimal external components, with internal matching to 50Ω.
Features
- Operating frequency range: 50MHz ~ 6000MHz
- Patented thermal design and self-bias circuit
- Gain of 16.4dB at 1950MHz
- 1dB compression point output power of +15.2dBm at 1950MHz
- Output third-order intercept point of +29.5dBm at 1950MHz
- Single fixed 5V supply
- Robust 1000V ESD, Class 1C human body model protection
Applications
- Power amplifier driver amplifier
- Cellular, PCS, GSM, UMTS
- IF amplifier
- Wireless data, satellite communications
- Broadband instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3411 | $ 2.34 |
| 10+ | $ 2.2891 | $ 22.89 |
| 30+ | $ 2.2549 | $ 67.65 |
| 100+ | $ 2.2207 | $ 222.07 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | SOT-89 | |
| Input Return Loss | 26.5dB | |
| Gain | 18.1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Frequency Range | 50MHz~6GHz | |
| Output Return Loss | 27.5dB | |
| Noise Figure | 3.7dB | |
| Features | - | |
| IP3 | +30.5dBm | |
| P1dB | 16dBm | |
| Current - Supply | 42mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Packaging | SOT-89 | |
| Input Return Loss | 26.5dB | |
| Gain | 18.1dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Frequency Range | 50MHz~6GHz | |
| Output Return Loss | 27.5dB | |
| Noise Figure | 3.7dB | |
| Features | - | |
| IP3 | +30.5dBm | |
| P1dB | 16dBm | |
| Current - Supply | 42mA |
Introduction
SBB3089Z is a high-performance InGaP HBT MMIC amplifier featuring a Darlington configuration with an integrated active bias network. The active bias network provides stable current over temperature variations and process Beta variations. This product is designed for high-linearity 5V gain block applications requiring excellent gain flatness, small size, and minimal external components, with internal matching to 50Ω.
Features
- Operating frequency range: 50MHz ~ 6000MHz
- Patented thermal design and self-bias circuit
- Gain of 16.4dB at 1950MHz
- 1dB compression point output power of +15.2dBm at 1950MHz
- Output third-order intercept point of +29.5dBm at 1950MHz
- Single fixed 5V supply
- Robust 1000V ESD, Class 1C human body model protection
Applications
- Power amplifier driver amplifier
- Cellular, PCS, GSM, UMTS
- IF amplifier
- Wireless data, satellite communications
- Broadband instrumentation
C18186210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



