VISHAY VCNT2030
| Manufacturer | |
| MPN | VCNT2030 |
| LCSC Part # | C18186160 |
| Packaging | SMD,1.9x1.2mm |
| Customer # | |
| Key Attributes | Reflective Optical Sensor With VCSEL and Transistor Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | VISHAY | |
| Packaging | SMD,1.9x1.2mm | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength | 940nm | |
| Output Type | Phototransistor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VCNT2030 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The emitter uses a vertical cavity surface emitting laser (VCSEL) chip technology with high radiant intensity, high optical power, and high speed. The operating infrared wavelength is 940 nm. The detector consists of a silicon phototransistor. The sensor's analog output signal at the phototransistor is dependent on the amount of the light emitted by the VCSEL and reflected of an object in the sensor's field of view.
Features
- Package type: SMD
- Detector type: phototransistor
- Dimensions (L x W x H in mm): 1.85 × 1.2 × 0.6
- Emitter wavelength: 940 nm
- Moisture sensitivity level (MSL): 3
Applications
- Position sensor
- Optical switch
- Optical encoder
- Object detection (e.g. paper presence in printer and copy machines)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.249$ 2.1816 | $ 2.18 |
| 10+ | $ 1.8919$ 1.8352 | $ 18.35 |
| 30+ | $ 1.669$ 1.6190 | $ 48.57 |
| 100+ | $ 1.4396$ 1.3965 | $ 139.65 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | VISHAY | |
| Packaging | SMD,1.9x1.2mm | |
| Voltage - Forward(Vf) | 1.9V | |
| Wavelength | 940nm | |
| Output Type | Phototransistor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VCNT2030 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The emitter uses a vertical cavity surface emitting laser (VCSEL) chip technology with high radiant intensity, high optical power, and high speed. The operating infrared wavelength is 940 nm. The detector consists of a silicon phototransistor. The sensor's analog output signal at the phototransistor is dependent on the amount of the light emitted by the VCSEL and reflected of an object in the sensor's field of view.
Features
- Package type: SMD
- Detector type: phototransistor
- Dimensions (L x W x H in mm): 1.85 × 1.2 × 0.6
- Emitter wavelength: 940 nm
- Moisture sensitivity level (MSL): 3
Applications
- Position sensor
- Optical switch
- Optical encoder
- Object detection (e.g. paper presence in printer and copy machines)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



