UNI-ROYAL TC0525F1504T5G
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | TC0525F1504T5G |
| LCSC Part # | C18186132 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±1% 125mW 0805 |
| Description | 1.5MΩ ±1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0086 | $ 0.09 |
100+ | $ 0.0067 | $ 0.67 |
300+ | $ 0.0057 | $ 1.71 |
1,000+ | $ 0.0051 | $ 5.10 |
5,000+ | $ 0.0045 | $ 22.50 |
10,000+ | $ 0.0042 | $ 42.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$